Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS232, RS485RS422, RS485
Receiver Hysteresis
50 mV200 mV
Data Rate
10Mbps20Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)24-WFQFN Exposed Pad
Supplier Device Package
8-SOIC24-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 QFN
LTC2873IUFD#TRPBF
IC TRANSCEIVER HALF 1/1 24QFN
Analog Devices Inc.
1,496
In Stock
1 : ¥110.00000
Cut Tape (CT)
2,500 : ¥67.03826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232, RS485
1/1
Half
200 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad
24-QFN (4x5)
2,091
In Stock
1 : ¥24.31000
Cut Tape (CT)
250 : ¥16.48480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.