MAX485EPA+

DigiKey Part Number
MAX485EPA+-ND
Manufacturer
Manufacturer Product Number
MAX485EPA+
Description
IC TRANSCEIVER HALF 1/1 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX485EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.02000¥81.02
10¥56.10800¥561.08
25¥49.69120¥1,242.28
100¥42.51120¥4,251.12
250¥39.03180¥9,757.95
500¥36.91246¥18,456.23
1,000¥35.15347¥35,153.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.