Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integratedonsemi
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Protocol
CANbusLVDS
Duplex
-FullHalf
Data Rate
1Mbps400Mbps
Voltage - Supply
0.5V ~ 6V3V ~ 3.6V3.14V ~ 3.47V
Package / Case
14-TSSOP (0.173", 4.40mm Width)16-SOIC (0.295", 7.50mm Width)SOT-23-8
Supplier Device Package
14-TSSOP16-SOICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
329
In Stock
1 : ¥36.64000
Cut Tape (CT)
2,500 : ¥18.38568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
20 mV
1Mbps
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
SOT-23-8
SOT-23-8
16 SOIC
ADM3052BRWZ
IC TXRX/ISO 1/1 16SOIC
Analog Devices Inc.
498
In Stock
1 : ¥91.54000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
1Mbps
0.5V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
14-TSSOP
FIN1019MTCX
IC TRANSCEIVER FULL 1/1 14TSSOP
onsemi
0
In Stock
Check Lead Time
1 : ¥17.94000
Cut Tape (CT)
2,500 : ¥7.89943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LVDS
1/1
Full
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.