Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Motorola
Packaging
BulkTape & Reel (TR)Tube
Protocol
-RS232
Number of Drivers/Receivers
2/33/3
Receiver Hysteresis
50 mV800 mV
Data Rate
10MBd-
Voltage - Supply
±4.5V ~ 5.5V, ±4.5V ~ 13.2V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C
Package / Case
16-SOIC (0.295", 7.50mm Width)28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOG28-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SOIC (0.295", 7.50mm Width)
LTC1345CSW#PBF
IC TRANSCEIVER FULL 2/2 28SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
27 : ¥164.94259
Tube
-
Tube
Active
Transceiver
-
2/3
Full
50 mV
10MBd
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
CYPCYPS25FL128P0XMFI011
MC145406DWR2
IC TRANSCEIVER FULL 3/5 16SOG
Motorola
174,376
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Transceiver
RS232
3/3
Full
800 mV
-
±4.5V ~ 5.5V, ±4.5V ~ 13.2V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOG
28-SOIC (0.295", 7.50mm Width)
LTC1345CSW#TRPBF
IC TRANSCEIVER FULL 2/2 28SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : ¥126.13170
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Transceiver
-
2/3
Full
50 mV
10MBd
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.