LTC1345CSW#PBF | |
---|---|
DigiKey Part Number | 505-LTC1345CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1345CSW#PBF |
Description | IC TRANSCEIVER FULL 2/2 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1345CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/3 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
27 | ¥164.94259 | ¥4,453.45 |