Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,752 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Transceiver | RS232 | 3/3 | Full | 140 mV | 460Kbps | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
5,485 In Stock | 1 : ¥38.68000 Cut Tape (CT) 6,000 : ¥18.70038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | - | 5Mbps | 4.75V ~ 5.25V | - | Surface Mount | 14-VDFN Exposed Pad | 14-HVSON (3x4.5) | ||
132 In Stock | 1 : ¥32.90000 Cut Tape (CT) 2,500 : ¥16.52926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | - | 2Mbps | 4.75V ~ 5.25V | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |