MAX3232EEAE+ | |
---|---|
DigiKey Part Number | MAX3232EEAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232EEAE+ |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EEAE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.62000 | ¥94.62 |
10 | ¥85.47100 | ¥854.71 |
76 | ¥81.49645 | ¥6,193.73 |
152 | ¥70.76257 | ¥10,755.91 |
304 | ¥67.58217 | ¥20,544.98 |
532 | ¥61.61912 | ¥32,781.37 |
1,064 | ¥53.66824 | ¥57,103.01 |