LTC3220EPF#PBF | |
---|---|
DigiKey Part Number | 505-LTC3220EPF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3220EPF#PBF |
Description | IC LED DRIVER RGLTR 20MA 28UTQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3220EPF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | - | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 850kMz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥57.59600 | ¥575.96 |
91 | ¥47.68440 | ¥4,339.28 |
273 | ¥45.54128 | ¥12,432.77 |
546 | ¥41.52299 | ¥22,671.55 |
1,001 | ¥36.16516 | ¥36,201.33 |