CY8C5468AXI-LP106 | |
---|---|
DigiKey Part Number | CY8C5468AXI-LP106-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5468AXI-LP106 |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC® 5 CY8C54LP Microcontroller IC 32-Bit Single-Core 67MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5468AXI-LP106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 67MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.65000 | ¥111.65 |
10 | ¥102.58200 | ¥1,025.82 |
25 | ¥98.33040 | ¥2,458.26 |
90 | ¥86.63622 | ¥7,797.26 |
270 | ¥82.38419 | ¥22,243.73 |
450 | ¥77.06909 | ¥34,681.09 |
990 | ¥70.69098 | ¥69,984.07 |