CY8C5468AXI-LP042 | |
---|---|
DigiKey Part Number | CY8C5468AXI-LP042-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5468AXI-LP042 |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC® 5 CY8C54LP Microcontroller IC 32-Bit Single-Core 67MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 67MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.43000 | ¥115.43 |
10 | ¥106.10400 | ¥1,061.04 |
25 | ¥101.70320 | ¥2,542.58 |
90 | ¥89.61000 | ¥8,064.90 |
270 | ¥85.21170 | ¥23,007.16 |
450 | ¥79.71429 | ¥35,871.43 |
990 | ¥73.11718 | ¥72,386.01 |