MAX250EPD+

DigiKey Part Number
MAX250EPD+-ND
Manufacturer
Manufacturer Product Number
MAX250EPD+
Description
IC TRANSCEIVER FULL 2/2 14DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX250EPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.67000¥143.67
10¥132.07500¥1,320.75
25¥126.60000¥3,165.00
100¥111.54450¥11,154.45
250¥106.07000¥26,517.50
500¥99.22670¥49,613.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.