Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,474 In Stock | 1 : ¥16.58000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 250kbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
983 In Stock | 1 : ¥52.71000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
2,563 In Stock 64,449 Marketplace | 1 : ¥14.86000 Tube | - | Bulk Tube | Active | Receiver | RS422, RS423 | 0/4 | - | 50 mV | - | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |