Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,280 In Stock | 1 : ¥29.39000 Cut Tape (CT) 1,000 : ¥23.60319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 4/4 | Full | - | - | 1.8V, 2.5V, 3.3V | 0°C ~ 70°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
52,099 In Stock | 1 : ¥30.69000 Cut Tape (CT) 5,000 : ¥9.93427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | MII, RMII | 4/4 | Full | - | - | 1.6V ~ 3.6V | 0°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock 15,000 Factory Check Lead Time | 1 : ¥56.45000 Cut Tape (CT) 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 90 mV | 5Mbps | 3V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock Check Lead Time | 3,000 : ¥10.11943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 1Mbps | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |