Drivers, Receivers, Transceivers

Results: 7
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
ReceiverTransceiver
Protocol
RS232RS422, RS485USB 2.0
Number of Drivers/Receivers
0/11/12/2
Duplex
-Full
Receiver Hysteresis
25 mV50 mV200 mV400 mV500 mV
Data Rate
250kbps460Kbps10Mbps12Mbps52Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V4V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)12-WFQFN Exposed Pad, CSP16-SSOP (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC12-LFCSP (3x3)16-SSOP16-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
22,390
In Stock
1 : ¥19.04000
Cut Tape (CT)
2,500 : ¥8.71154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
12-LFCSP
ADM3101EACPZ-250R7
IC TRANSCEIVER FULL 1/1 12LFCSP
Analog Devices Inc.
4,120
In Stock
1 : ¥26.35000
Cut Tape (CT)
250 : ¥18.40804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
12-WFQFN Exposed Pad, CSP
12-LFCSP (3x3)
19,315
In Stock
1 : ¥50.33000
Cut Tape (CT)
2,500 : ¥37.24893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,937
In Stock
1 : ¥94.62000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
2,674
In Stock
1 : ¥99.12000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
171
In Stock
6,240
Factory
1 : ¥28.48000
Tube
-
Tube
Active
Transceiver
USB 2.0
1/1
Full
200 mV
12Mbps
4V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
0
In Stock
Check Lead Time
1 : ¥65.63000
Tube
-
Tube
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 7

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.