MAX3344EEUE+ | |
---|---|
DigiKey Part Number | MAX3344EEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3344EEUE+ |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3344EEUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.57200 | ¥255.72 |
96 | ¥20.95021 | ¥2,011.22 |
288 | ¥19.87601 | ¥5,724.29 |
576 | ¥18.91521 | ¥10,895.16 |