MAX3468ESA+ | |
---|---|
DigiKey Part Number | MAX3468ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3468ESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3468ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.58500 | ¥495.85 |
25 | ¥47.27840 | ¥1,181.96 |
100 | ¥41.05050 | ¥4,105.05 |
300 | ¥39.20527 | ¥11,761.58 |
500 | ¥35.74618 | ¥17,873.09 |
1,000 | ¥31.13371 | ¥31,133.71 |
2,500 | ¥29.98061 | ¥74,951.52 |