Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Marvell Semiconductor, Inc.
Series
-Alaska®
Packaging
TrayTube
Protocol
IEEE 802.3, IEEE 1588RS232, RS485
Number of Drivers/Receivers
1/14/4
Duplex
Full, HalfHalf
Data Rate
10Mbps, 100Mbps, 1Gbps20Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
24-WFQFN Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24 QFN
LTC2873IUFD#PBF
IC TRANSCEIVER HALF 1/1 24QFN
Analog Devices Inc.
4,618
In Stock
1 : ¥110.01000
Tube
-
Tube
Active
Transceiver
RS232, RS485
1/1
Half
200 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-WFQFN Exposed Pad
24-QFN (4x5)
0
In Stock
Check Lead Time
1 : ¥195.23000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.