Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
ReceiverTransceiver
Number of Drivers/Receivers
0/41/1
Duplex
-Half
Receiver Hysteresis
50 mV130 mV
Data Rate
20Mbps25Mbps35Mbps
Voltage - Supply
3.135V ~ 3.465V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)32-WFQFN Exposed PadSOT-23-8
Supplier Device Package
8-SOIC32-TQFN (5x5)SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12,334
In Stock
1 : ¥53.30000
Cut Tape (CT)
2,500 : ¥29.13306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
20Mbps
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
SOT-23-8
SOT-23-8
8,244
In Stock
1 : ¥76.26000
Cut Tape (CT)
2,500 : ¥41.63461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/4
-
-
35Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
8-SOIC
SN65HVD23DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥40.06000
Cut Tape (CT)
2,500 : ¥20.09343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
130 mV
25Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.