SN65HVD1782QDRQ1 | |
---|---|
DigiKey Part Number | 296-43745-2-ND - Tape & Reel (TR) 296-43745-1-ND - Cut Tape (CT) 296-43745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1782QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1782QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
10 | ¥44.63100 | ¥446.31 |
25 | ¥42.19320 | ¥1,054.83 |
100 | ¥36.56800 | ¥3,656.80 |
250 | ¥34.69280 | ¥8,673.20 |
500 | ¥31.12976 | ¥15,564.88 |
1,000 | ¥26.25397 | ¥26,253.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.94128 | ¥62,353.20 |