Drivers, Receivers, Transceivers

Results: 6
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip TechnologyNXP USA Inc.Texas Instruments
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverReceiverTransceiverTransceiver, Isolated
Protocol
CANbusEthernetRS422, RS485
Number of Drivers/Receivers
0/11/14/0
Duplex
-FullHalf
Receiver Hysteresis
25 mV30 mV150 mV
Data Rate
1MBd12Mbps20Mbps52Mbps100Mbps
Voltage - Supply
1.6V ~ 3.6V1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SO16-SOIC16-TSSOP24-SQFN (4x4)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
LAN8742A-CZ-TR
IC TRANSCEIVER 1/1 24SQFN
Microchip Technology
27,026
In Stock
1 : ¥13.01000
Cut Tape (CT)
5,000 : ¥9.94599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
100Mbps
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
8 SOIC
PCA82C251T/YM,118
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
41,182
In Stock
1 : ¥23.38000
Cut Tape (CT)
2,500 : ¥11.72748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
150 mV
1MBd
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
20,785
In Stock
1 : ¥27.12000
Cut Tape (CT)
2,500 : ¥9.82741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-SOIC
ISO1430BDWR
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
1,975
In Stock
1 : ¥40.29000
Cut Tape (CT)
2,000 : ¥20.21193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
1/1
Half
30 mV
12Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1432BDWR
IC TXRX/ISO FULL 1/1 16SOIC
Texas Instruments
3,371
In Stock
1 : ¥41.65000
Cut Tape (CT)
2,000 : ¥20.89709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
1/1
Full
30 mV
12Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
480
In Stock
576
Factory
1 : ¥65.97000
Tube
-
Tube
Active
Driver
RS422, RS485
4/0
-
-
20Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.