Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiver
Protocol
RS232RS422, RS423, RS485
Number of Drivers/Receivers
0/44/0
Voltage - Supply
4.75V ~ 5.25V±7.5V ~ 15V
Package / Case
14-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
SN75175DR
IC RECEIVER 0/4 16SOIC
Texas Instruments
3,910
In Stock
1 : ¥17.94000
Cut Tape (CT)
2,500 : ¥8.19279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS423, RS485
0/4
-
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
14-SOIC
SN75188DR
IC DRIVER 4/0 14SOIC
Texas Instruments
2,563
In Stock
1 : ¥5.36000
Cut Tape (CT)
2,500 : ¥1.90315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS232
4/0
-
-
-
±7.5V ~ 15V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.