MAX231CPD+

DigiKey Part Number
MAX231CPD+-ND
Manufacturer
Manufacturer Product Number
MAX231CPD+
Description
IC TRANSCEIVER FULL 2/2 14DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX231CPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
5V, 7.5V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.93000¥101.93
10¥92.11900¥921.19
25¥87.83120¥2,195.78
100¥76.26440¥7,626.44
250¥72.83708¥18,209.27
500¥66.41014¥33,205.07
1,000¥57.84109¥57,841.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.