Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusEthernet
Data Rate
4Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad40-WFQFN Exposed Pad
Supplier Device Package
8-DFN (3x3)40-WQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-LLP; SQA40A
DP83848JSQ/NOPB
IC TRANSCEIVER 1/1 40WQFN
Texas Instruments
3,045
In Stock
1 : ¥19.64000
Cut Tape (CT)
250 : ¥13.29148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
40-WFQFN Exposed Pad
40-WQFN (6x6)
8 DFB
LTC2875HDD#PBF
IC TRANSCEIVER 1/1 8DFN
Analog Devices Inc.
1,404
In Stock
1 : ¥54.58000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
4Mbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.