Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,618 In Stock | 1 : ¥10.63000 Cut Tape (CT) 2,500 : ¥4.51139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 300 mV | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,147 In Stock | 1 : ¥11.22000 Cut Tape (CT) 2,500 : ¥4.77343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Full | - | - | 5.5V ~ 27V | - | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
26,024 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥5.07995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,950 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,500 : ¥6.91906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Half | 200 mV | - | 4.9V ~ 5.1V | -40°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,905 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.68409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 300 mV | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
11,988 In Stock | 1 : ¥15.11000 Cut Tape (CT) 6,000 : ¥6.66279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Half | 200 mV | - | 4.9V ~ 5.1V | -40°C ~ 150°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) |