Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkTube
Receiver Hysteresis
300 mV500 mV
Data Rate
120Kbps235Kbps
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-PDIP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
MAX232N
IC TRANSCEIVER FULL 2/2 16DIP
Texas Instruments
2,627
In Stock
74,531
Marketplace
1 : ¥24.57000
Tube
-
Bulk
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
120Kbps
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
1,173
In Stock
1 : ¥92.32000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.