88E1512-A0-NNP2I000

DigiKey Part Number
2208-88E1512-A0-NNP2I000-ND
Manufacturer
Manufacturer Product Number
88E1512-A0-NNP2I000
Description
IC TXRX FULL/HALF 4/4 56QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
88E1512-A0-NNP2I000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marvell Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IEEE 802.3, IEEE 1588
Number of Drivers/Receivers
4/4
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.23000¥195.23
10¥180.06600¥1,800.66
25¥171.97240¥4,299.31
80¥153.76550¥12,301.24
260¥146.68362¥38,137.74
520¥139.60252¥72,593.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.