Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
-flexPWR™
Protocol
EthernetUSB 2.0
Duplex
-Half
Voltage - Supply
1.8V ~ 3.3V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
32-VFQFN Exposed Pad48-LQFP
Supplier Device Package
32-QFN (5x5)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-QFN
USB3320C-EZK
IC TRANSCEIVER HALF 1/1 32QFN
Microchip Technology
680
In Stock
1 : ¥18.45000
Tray
Tray
Active
Transceiver
USB 2.0
1/1
Half
50 mV
-
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
DP83848CVV/NOPB
DP83848CVV/NOPB
IC TRANSCEIVER 1/1 48LQFP
Texas Instruments
93
In Stock
1 : ¥53.56000
Tray
-
Tray
Active
Transceiver
Ethernet
1/1
-
-
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
48-LQFP
48-LQFP (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.