Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,730 In Stock | 1 : ¥47.61000 Cut Tape (CT) 2,500 : ¥23.88998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | RS422, RS485 | 4/0 | - | - | - | 3V ~ 3.6V | -55°C ~ 105°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,349 In Stock | 1 : ¥54.41000 Cut Tape (CT) 2,500 : ¥27.32730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/4 | - | 35 mV | - | 3V ~ 3.6V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
907 In Stock 82,000 Factory | 1 : ¥89.98000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 250 mV | 100Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
5,680 In Stock | 1 : ¥101.64000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | |||
6,236 In Stock | 1 : ¥131.44000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 2.38V, 3.14V ~ 2.62V, 3.46V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |