Drivers, Receivers, Transceivers

Results: 2
Voltage - Supply
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.13V ~ 3.47V1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V
Package / Case
196-LBGA324-BBGA, FCBGA
Supplier Device Package
196-TFBGA (15x15)324-FCBGA (19x19)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
11,415
In Stock
1 : ¥169.17000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V
0°C ~ 70°C (TA)
-
-
Surface Mount
196-LBGA
196-TFBGA (15x15)
1,274
In Stock
1 : ¥931.99000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.13V ~ 3.47V
0°C ~ 70°C (TA)
-
-
Surface Mount
324-BBGA, FCBGA
324-FCBGA (19x19)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.