MAX7219CWG+

DigiKey Part Number
MAX7219CWG+-ND
Manufacturer
Manufacturer Product Number
MAX7219CWG+
Description
IC DRVR 7 SEGMNT 8 DIGIT 24SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Driver 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX7219CWG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Display Type
LED
Configuration
7 Segment + DP
Interface
4-Wire Serial
Digits or Characters
8 Digits
Current - Supply
330 mA
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.74000¥117.74
10¥108.20700¥1,082.07
30¥103.72167¥3,111.65
120¥91.38683¥10,966.42
270¥86.90152¥23,463.41
510¥81.29498¥41,460.44
1,020¥74.56715¥76,058.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.