Display Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Configuration | Interface | Digits or Characters | Current - Supply | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,251 In Stock | 1 : ¥94.87000 Cut Tape (CT) 2,500 : ¥57.80936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | 7 Segment + 2 Annunciators | SMBus (2-Wire/I2C) | 4 Digits | 5.9 mA | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
361 In Stock | 1 : ¥114.51000 Tube | - | Tube | Active | LED | 7 Segment | Serial | 8 Digits | 250 µA | 2V ~ 6V | -20°C ~ 85°C | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
20,177 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,000 : ¥8.37370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 280 Segment | 2-Wire Serial | - | 2.5 µA | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 48-VFSOP (0.240", 6.10mm Width) | 48-TSSOP-CV | ||
3,038 In Stock | 1 : ¥23.72000 Cut Tape (CT) 1,600 : ¥18.02263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Vacuum Fluorescent (VF) | Dot Matrix | Serial | - | 10 µA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
237 In Stock 4,500 Factory | 1 : ¥61.55000 Tube | - | Tube | Active | Vacuum Fluorescent (VF) | - | 4-Wire Serial | - | 1.65 mA | 8V ~ 76V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
990 In Stock | 1 : ¥62.48000 Cut Tape (CT) 500 : ¥47.45300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Vacuum Fluorescent (VF) | - | Serial | - | 10 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) | ||
93 In Stock 2,067 Factory | 1 : ¥89.09000 Tube | - | Tube | Active | Vacuum Fluorescent (VF) | - | 4-Wire Serial | - | 1.65 mA | 8V ~ 76V | -40°C ~ 125°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) |