Display Backlights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Output | CCT (K) | Features | Termination Style | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : ¥119.29000 Bag | Bag | Active | Rectangular | White | 3.3V, 6.6V Series | 60mA, 30mA Series (Max) | - | - | - | Solder | 35mm x 24mm x 2.98mm | -20°C ~ 70°C | |||
319 In Stock | 1 : ¥62.99000 Bag | Bag | Active | Rectangular | Green, Red | 2V Green, 1.9V Red | 80mA Green, 60mA Red (Max) | - | - | - | Solder | 35mm x 24mm x 2.98mm | -20°C ~ 70°C | |||
34 In Stock | 1 : ¥47.04000 Bag | Bag | Active | Rectangular | Amber | 2.2V, 4.4V Series | 80mA, 40mA Series (Max) | - | - | - | Solder | 35mm x 24mm x 2.98mm | -20°C ~ 70°C | |||
31 In Stock | 1 : ¥123.48000 Bag | Bag | Active | Rectangular | Amber | 2.1V, 4.2V Series | 60mA, 30mA Series (Max) | - | - | - | Solder | 37.4mm x 18mm x 2.6mm | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥117.40000 Bag | Bag | Active | Rectangular | Green, Red, White | 3V Green, 2.1V Red, 3V White | 45mA Green, 45mA Red, 30mA White (Max) | - | - | - | Solder | 37.4mm x 18mm x 2.6mm | -20°C ~ 70°C |