Display Backlights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Output | CCT (K) | Features | Termination Style | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
587 In Stock | 1 : ¥92.36000 Tray | Tray | Active | Rectangular | White | 3.2V, 6.4V Series | 60mA, 30mA Series (Max) | - | - | - | Solder | 51mm x 14.5mm x 2mm | -30°C ~ 70°C | |||
952 In Stock | 1 : ¥33.99000 Bag | Bag | Active | Rectangular | Yellow-Green | 2.2V, 4.4V Series | 80mA, 40mA Series (Max) | - | - | - | Solder | 51mm x 14.5mm x 2mm | -20°C ~ 70°C | |||
41 In Stock | 1 : ¥47.04000 Bag | Bag | Active | Rectangular | Amber | 2.4V, 4.8V Series | 80mA, 40mA Series (Max) | - | - | - | Solder | 51mm x 14.5mm x 2mm | -20°C ~ 70°C |