Direct Digital Synthesis (DDS)

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Resolution (Bits)
10 b14 b
Master fclk
250 MHz400 MHz1 GHz
Tuning Word Width (Bits)
32 b48 b
Voltage - Supply
1.71V ~ 1.96V1.8V1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP48-TQFP Exposed Pad64-VFQFN Exposed Pad, CSP100-TQFP Exposed Pad
Supplier Device Package
32-LFCSP-VQ (5x5)48-TQFP-EP (7x7)64-LFCSP-VQ (9x9)100-TQFP-EP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
AD9913BCPZ
IC DDS 250MHZ 10BIT 32LFCSP
Analog Devices Inc.
205
In Stock
1 : ¥230.47000
Tray
-
Tray
Active
10 b
250 MHz
32 b
1.8V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
48 TQFP EP
AD9952YSVZ
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
403
In Stock
1 : ¥396.84000
Tray
-
Tray
Active
14 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
48 TQFP EP
AD9954YSVZ
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
63
In Stock
1 : ¥426.25000
Tray
-
Tray
Active
14 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
AD9957BSVZ
AD9957BSVZ
IC DDS 1GHZ 14BIT 100TQFP
Analog Devices Inc.
80
In Stock
1 : ¥446.06000
Tray
-
Tray
Active
14 b
1 GHz
32 b
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
SV-100-4
AD9910BSVZ
IC DDS 1GHZ 14BIT 100TQFP
Analog Devices Inc.
359
In Stock
1 : ¥662.75000
Tray
-
Tray
Active
14 b
1 GHz
32 b
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
AD9912ABCPZ
AD9912ABCPZ
IC DDS 1GHZ 14BIT 64LFCSP
Analog Devices Inc.
896
In Stock
1 : ¥690.28000
Tray
-
Tray
Active
14 b
1 GHz
48 b
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
32 QFN
AD9913BCPZ-REEL7
IC DDS 250MHZ 10BIT 32LFCSP
Analog Devices Inc.
893
In Stock
1 : ¥162.03000
Cut Tape (CT)
1,500 : ¥147.81490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 b
250 MHz
32 b
1.8V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Showing
of 7

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.