DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615 In Stock 1,325 Factory | 1 : ¥55.33000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.433" (11.00mm) | Panel Mount, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
6 In Stock 2,050 Factory | 1 : ¥56.07000 Bulk | Bulk | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
695 In Stock 375 Factory | 1 : ¥56.07000 Bulk | Bulk | Active | BCD | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
450 In Stock 2,050 Factory | 1 : ¥56.07000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
21 In Stock 400 Factory | 1 : ¥55.33000 Tube | Tube | Active | BCD | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.433" (11.00mm) | Panel Mount, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
118 In Stock 200 Factory | 1 : ¥55.33000 Tube | Tube | Active | Hexadecimal Complement | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.433" (11.00mm) | Panel Mount, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
49 In Stock 375 Factory | 1 : ¥39.41000 Tube | Tube | Active | BCD | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
34 In Stock 400 Factory | 1 : ¥55.33000 Bulk | Bulk | Active | BCD | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.433" (11.00mm) | Panel Mount, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
81 In Stock 200 Factory | 1 : ¥76.27000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 85°C | |||
25 In Stock 25 Factory | 1 : ¥56.07000 Tube | Tube | Active | BCD Complement | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥33.38350 Bulk | Bulk | Active | BCD Complement | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥33.38350 Tube | Tube | Active | BCD Complement | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥35.02470 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.433" (11.00mm) | Panel Mount, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥41.59250 Bulk | Bulk | Active | BCD Complement | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥46.56280 Tube | Tube | Active | Hexadecimal Complement | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
0 In Stock 1,325 Factory Check Lead Time | 1 : ¥55.33000 Bulk | Bulk | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.433" (11.00mm) | Panel Mount, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥66.83440 Tube | Tube | Active | BCD | 10 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 1.104" (28.05mm) | Panel Mount | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 85°C |