DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,563 In Stock | 1 : ¥8.46000 Tube | Tube | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
11,514 In Stock | 1 : ¥13.87000 Tube | Tube | Active | SPST | 1 | 100mA | 5VDC | Piano | Raised | Beryllium Copper | Gold | 0.287" (7.30mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -20°C ~ 85°C |