CFS-0102TB | |
---|---|
DigiKey Part Number | 563-CFS-0102TR-ND - Tape & Reel (TR) 563-CFS-0102CT-ND - Cut Tape (CT) 563-CFS-0102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0102TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CFS-0102TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥7.33100 | ¥73.31 |
25 | ¥6.85000 | ¥171.25 |
100 | ¥5.94860 | ¥594.86 |
250 | ¥5.41268 | ¥1,353.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.01806 | ¥4,014.45 |
1,600 | ¥4.65161 | ¥7,442.58 |
2,400 | ¥4.22872 | ¥10,148.93 |
5,600 | ¥3.94681 | ¥22,102.14 |
20,000 | ¥3.66489 | ¥73,297.80 |