BZX884B4V7L-HG3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B4V7L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B4V7L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B4V7L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B4V7L-HG3-08 |
Description | ZENER DIODE DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥0.97040 | ¥97.04 |
500 | ¥0.80948 | ¥404.74 |
1,000 | ¥0.56245 | ¥562.45 |
2,000 | ¥0.48746 | ¥974.92 |
5,000 | ¥0.45216 | ¥2,260.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37496 | ¥3,749.60 |
30,000 | ¥0.36834 | ¥11,050.20 |
50,000 | ¥0.33085 | ¥16,542.50 |
100,000 | ¥0.29335 | ¥29,335.00 |
250,000 | ¥0.28673 | ¥71,682.50 |