CVS-04TB | |
---|---|
DigiKey Part Number | 563-1041-2-ND - Tape & Reel (TR) 563-1041-1-ND - Cut Tape (CT) 563-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-04TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-04TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.039" (1.00mm) | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥24.71200 | ¥247.12 |
25 | ¥22.46200 | ¥561.55 |
100 | ¥19.46790 | ¥1,946.79 |
250 | ¥17.64944 | ¥4,412.36 |
500 | ¥16.36576 | ¥8,182.88 |
1,000 | ¥15.18912 | ¥15,189.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.18913 | ¥30,378.26 |
4,000 | ¥13.79855 | ¥55,194.20 |
6,000 | ¥13.23831 | ¥79,429.86 |