DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,789 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥3.94317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
79,282 In Stock | 1 : ¥7.80000 Tube | Tube | Active | SPST | 8 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
21,074 In Stock | 1 : ¥8.21000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.104" (2.65mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
63,562 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥5.25255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
113,349 In Stock | 1 : ¥10.10000 Tube | Tube | Active | SPST | 8 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
7,620 In Stock | 1 : ¥35.22000 Tube | Tube | Active | SPST | 8 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
4,414 In Stock | 1 : ¥11.25000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
3,143 In Stock | 1 : ¥54.76000 Tube | Tube | Active | SPDT | 4 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
460 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥4.47393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C |