219-2LPSTR | |
---|---|
DigiKey Part Number | CT3113TR-ND - Tape & Reel (TR) CT3113CT-ND - Cut Tape (CT) CT3113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.258" (6.55mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.70560 | ¥117.64 |
100 | ¥4.07270 | ¥407.27 |
250 | ¥3.71036 | ¥927.59 |
500 | ¥3.43896 | ¥1,719.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.07692 | ¥3,076.92 |
3,000 | ¥2.91405 | ¥8,742.15 |
5,000 | ¥2.69686 | ¥13,484.30 |
10,000 | ¥2.51586 | ¥25,158.60 |