DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,743 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥3.06932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
31,102 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥3.07703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
21,329 In Stock | 1 : ¥8.21000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.104" (2.65mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
31,563 In Stock | 1 : ¥8.46000 Tube | Tube | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
6,656 In Stock | 1 : ¥8.95000 Cut Tape (CT) 350 : ¥6.35206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
21,971 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | SPST | 2 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.217" (5.50mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
2,610 In Stock | 1 : ¥9.69000 Tube | Tube | Active | DPST | 2 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
906 In Stock | 1 : ¥5.17000 Cut Tape (CT) 800 : ¥3.52899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.167" (4.25mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |