DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,625 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥3.09148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 5 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
4,783 In Stock | 1 : ¥4.19000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
7,506 In Stock | 1 : ¥4.52000 Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
8,338 In Stock | 1 : ¥4.84000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1,501 In Stock | 1 : ¥6.24000 Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.167" (4.25mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1,415 In Stock | 1 : ¥8.62000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
13,976 In Stock | 1 : ¥10.26000 Tube | Tube | Active | SPST | 5 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
1,169 In Stock | 1 : ¥7.72000 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
668 In Stock | 1 : ¥5.58000 Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥8.29000 Tube | Tube | Active | SPST | 7 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |