DS04-254-2-05BK-SMT | |
---|---|
DigiKey Part Number | 2223-DS04-254-2-05BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-05BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-05BK-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.539" (13.70mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.99300 | ¥59.93 |
33 | ¥5.76182 | ¥190.14 |
132 | ¥5.00235 | ¥660.31 |
264 | ¥4.56420 | ¥1,204.95 |
528 | ¥4.24142 | ¥2,239.47 |
1,023 | ¥3.80347 | ¥3,890.95 |
2,508 | ¥3.57297 | ¥8,961.01 |
5,016 | ¥3.31942 | ¥16,650.21 |