DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,184 In Stock | 1 : ¥11.66000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.189" (4.80mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.167" (4.25mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 16,000 : ¥2.28284 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.179" (4.55mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |