DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,022 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.75979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 3 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
27,260 In Stock | 1 : ¥23.15000 Cut Tape (CT) 500 : ¥14.46220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.148" (3.75mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
33,668 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥5.02833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.146" (3.70mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
5,912 In Stock | 1 : ¥7.63000 Cut Tape (CT) 800 : ¥3.52753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.169" (4.30mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,576 In Stock | 1 : ¥19.62000 Cut Tape (CT) 750 : ¥12.72321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | - | 0.175" (4.45mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
442 In Stock | 1 : ¥6.98000 Tube | Tube | Active | SPST | 3 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.146" (3.70mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |