Zener Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,500 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | - | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
35,352 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 14.5 V | ±5% | 300 mW | - | 50 nA @ 14.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
5,274 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | - | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
227,807 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.6 V | ±5% | 300 mW | 95 Ohms | - | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
164,433 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 22 V | ±5% | 300 mW | - | 50 nA @ 22 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
66,779 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 4.5 V | ±5% | 300 mW | - | 500 nA @ 4.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
22,175 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 26 V | ±5% | 300 mW | - | 50 nA @ 26 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
103,629 In Stock 9,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 22 V | ±5% | 300 mW | - | 50 nA @ 22 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
81,733 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 6 V | ±5% | 300 mW | - | 500 nA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
40,350 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 12 V | ±5% | 300 mW | - | 50 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
34,723 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | - | 500 nA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
29,058 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 8.5 V | ±5% | 300 mW | - | 200 nA @ 8.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
18,714 In Stock 42,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 13 V | ±5% | 300 mW | - | 50 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
75,312 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 17 V | ±5% | 300 mW | - | 50 nA @ 17 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
47,729 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.6 V | ±5% | 300 mW | 40 Ohms | 1 µA @ 1 V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
16,933 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 300 mW | 60 Ohms | - | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
121,483 In Stock 261,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 6.2 V | ±5% | 300 mW | 10 Ohms | - | - | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
27,389 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±2% | 300 mW | 480 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
28,646 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 12 V | ±5% | 300 mW | - | 50 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
28,588 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 14.5 V | ±5% | 300 mW | - | 50 nA @ 14.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
50,271 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.6 V | ±5% | 300 mW | 40 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
38,481 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.3 V | ±5% | 300 mW | 95 Ohms | - | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
28,460 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.43247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 26 V | ±5% | 300 mW | - | 50 nA @ 26 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
23,142 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.43430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 4.5 V | ±5% | 300 mW | - | 500 nA @ 4.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
22,220 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 300 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |