50 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,755 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | ±5% | 962 mW | 59.36 Ohms | 100 nA @ 43 V | 1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | |||
2,849 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | ±5% | 682 mW | 59.36 Ohms | 100 nA @ 43 V | 1 V @ 100 mA | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
0 In Stock Check Lead Time | 100 : ¥159.51650 Bulk | - | Bulk | Active | 50 V | ±5% | 1 W | 85 Ohms | 500 nA @ 38 V | - | -65°C ~ 175°C | - | - | Through Hole | A, Axial | A, Axial | ||
0 In Stock Check Lead Time | 100 : ¥166.24940 Bulk | - | Bulk | Active | 50 V | ±10% | 1 W | 85 Ohms | 500 nA @ 36 V | - | -65°C ~ 175°C | - | - | Through Hole | A, Axial | A, Axial | ||
0 In Stock Check Lead Time | 100 : ¥166.49480 Bulk | - | Bulk | Active | 50 V | ±5% | 3 W | 50 Ohms | 1 µA @ 38 V | - | -65°C ~ 175°C | - | - | Through Hole | Axial | Axial | ||
0 In Stock Check Lead Time | 100 : ¥229.54780 Bulk | - | Bulk | Active | 50 V | ±5% | 5 W | 25 Ohms | 5 µA @ 38 V | - | -65°C ~ 175°C | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥229.54780 Bulk | - | Bulk | Active | 50 V | ±10% | 5 W | 25 Ohms | 5 µA @ 36 V | - | -65°C ~ 175°C | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥263.12510 Bulk | - | Bulk | Active | 50 V | ±5% | 10 W | 15 Ohms | 10 µA @ 36 V | 1.5 V @ 2 A | -65°C ~ 175°C | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-213AA | ||
0 In Stock | 100 : ¥263.12510 Bulk | - | Bulk | Discontinued at Digi-Key | 50 V | ±5% | 10 W | 15 Ohms | 10 µA @ 36 V | 1.5 V @ 2 A | -65°C ~ 175°C | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥263.12510 Bulk | - | Bulk | Active | 50 V | ±5% | 10 W | 15 Ohms | 10 µA @ 36 V | 1.5 V @ 2 A | -65°C ~ 175°C (TJ) | - | - | Stud Mount | DO-203AA, DO-4, Stud | DO-4 (DO-203AA) | ||
0 In Stock Check Lead Time | 100 : ¥351.29840 Bulk | - | Bulk | Active | 50 V | ±10% | 50 W | 5 Ohms | 10 µA @ 38.8 V | 1.5 V @ 10 A | -65°C ~ 175°C | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
0 In Stock Check Lead Time | 100 : ¥351.29840 Bulk | - | Bulk | Active | 50 V | ±5% | 50 W | 5 Ohms | 10 µA @ 38.8 V | 1.5 V @ 10 A | -65°C ~ 175°C | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
0 In Stock Check Lead Time | 100 : ¥351.29840 Bulk | - | Bulk | Active | 50 V | ±5% | 50 W | 5 Ohms | 10 µA @ 38.8 V | 1.5 V @ 10 A | -65°C ~ 175°C | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
0 In Stock Check Lead Time | 100 : ¥675.17840 Bulk | - | Bulk | Active | 50 V | ±10% | 50 W | 5 Ohms | 10 µA @ 38 V | 1.5 V @ 10 A | -65°C ~ 175°C | - | - | Through Hole | TO-204AD | TO-204AD (TO-3) | ||
0 In Stock Check Lead Time | 100 : ¥675.17840 Bulk | - | Bulk | Active | 50 V | ±5% | 50 W | 5 Ohms | 10 µA @ 38 V | 1.5 V @ 10 A | -65°C ~ 175°C | - | - | Through Hole | TO-204AD | TO-204AD (TO-3) | ||
0 In Stock Check Lead Time | 100 : ¥683.05740 Bulk | - | Bulk | Active | 50 V | ±5% | 50 W | 5 Ohms | 10 µA @ 38 V | 1.5 V @ 10 A | -65°C ~ 175°C | - | - | Through Hole | TO-204AD | TO-204AD (TO-3) | ||
0 In Stock Check Lead Time | 100 : ¥3,336.88900 Bulk | - | Bulk | Active | 50 V | ±10% | 10 W | 22 Ohms | 10 µA @ 36 V | - | -65°C ~ 175°C | - | - | Stud Mount | Stud | Axial | ||
0 In Stock | Active | - | Bulk | Active | 50 V | ±5% | 50 W | 5 Ohms | 10 µA @ 38.8 V | 1.5 V @ 10 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/358 | Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
0 In Stock | Active | - | Bulk | Active | 50 V | ±5% | 50 W | 5 Ohms | 10 µA @ 38.8 V | 1.5 V @ 10 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/358 | Stud Mount | DO-203AB, DO-5, Stud | DO-5 |