JAN1N3331B | |
---|---|
DigiKey Part Number | 150-JAN1N3331B-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3331B |
Description | VOLTAGE REGULATOR |
Customer Reference | |
Detailed Description | Zener Diode 50 V 50 W ±5% Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/358 | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-5 |