4.95 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,757 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | - | 1 W | - | 20 µA @ 1 V | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
7,684 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | ±5.32% | 1 W | 10 Ohms | 20 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
1,529 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | ±5.05% | 1 W | 10 Ohms | 20 µA @ 1 V | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
9,798 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | ±5.32% | 1 W | - | 20 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
2,834 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.86073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | ±5.05% | 1 W | 10 Ohms | 20 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
0 In Stock Check Lead Time | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.61036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | ±5.05% | 1 W | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP |